

- Manufacturer
- MFR.Part #
- ERF0JM471F11OT
- JLCPCB Part #
- C106513
- Package
- Plugin,D8xL11mm
- Description
- 11mm 3.5mm 4000hrs@105℃ 470uF 6.3V 632mA@100kHz 8mm 90mΩ@100kHz ±20% 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D8xL11mm | |
| Lifetime | 4000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 90mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 632mA@100kHz | |
| Diameter | 8mm |

* Images are for reference only
ERF0JM471F11OT
Extended- Manufacturer
- MFR.Part #
- ERF0JM471F11OT
- JLCPCB Part #
- C106513
- Package
- Plugin,D8xL11mm
- Description
- 11mm 3.5mm 4000hrs@105℃ 470uF 6.3V 632mA@100kHz 8mm 90mΩ@100kHz ±20% 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ERF0JM471F11OT
- JLCPCB Part #
- C106513
- Package
- Plugin,D8xL11mm
- Description
- 11mm 3.5mm 4000hrs@105℃ 470uF 6.3V 632mA@100kHz 8mm 90mΩ@100kHz ±20% 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERF0JM471F11OT Specifications
ERF0JM471F11OT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D8xL11mm | |
| Lifetime | 4000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 90mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 632mA@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERF0JM471F11OT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERF0JM471F11OT Documents
ERF0JM471F11OT datasheets or manufacturer documentation.
Datasheet: ERF0JM471F11OT Datasheet (PDF)
ERF0JM471F11OT Schematic Symbol & PCB Footprint
The ERF0JM471F11OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.