Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. STGW20NC60VD
STGW20NC60VD - 1
STGW20NC60VD - 2
STGW20NC60VD - 3
Extended1/3
* Images are for reference only
STGW20NC60VD
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STGW20NC60VD
JLCPCB Part #
C10646
Package
TO-247
Description
-55℃~+150℃@(Tj) 100nC@15V 100ns 2.2nF 2.5V@20A,15V 200W 220uJ 225pF 3.75V@250uA 31ns 330uJ 44ns 50pF 600V 60A TO-247 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerSTMicroelectronics
PackageTO-247
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.75V@250uA
Operating Temperature-55℃~+150℃@(Tj)
Input Capacitance(Cies)2.2nF
Td(off)100ns
Gate Charge(Qg)100nC@15V
Switching Energy(Eoff)330uJ
Reverse Transfer Capacitance (Cres)50pF
Turn-On Energy (Eon)220uJ
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)44ns
Current - Collector(Ic)60A
Vce Saturation(VCE(sat))2.5V@20A,15V
Pd - Power Dissipation200W
Output Capacitance(Coes)225pF
Td(on)31ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. STGW20NC60VD
STGW20NC60VD

* Images are for reference only

STGW20NC60VD

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGW20NC60VD
JLCPCB Part #
C10646
Package
TO-247
Description
-55℃~+150℃@(Tj) 100nC@15V 100ns 2.2nF 2.5V@20A,15V 200W 220uJ 225pF 3.75V@250uA 31ns 330uJ 44ns 50pF 600V 60A TO-247 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGW20NC60VD

* Images are for reference only

STGW20NC60VD
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGW20NC60VD
JLCPCB Part #
C10646
Package
TO-247
Description
-55℃~+150℃@(Tj) 100nC@15V 100ns 2.2nF 2.5V@20A,15V 200W 220uJ 225pF 3.75V@250uA 31ns 330uJ 44ns 50pF 600V 60A TO-247 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGW20NC60VD Specifications

STGW20NC60VD technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerSTMicroelectronics
PackageTO-247
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.75V@250uA
Operating Temperature-55℃~+150℃@(Tj)
Input Capacitance(Cies)2.2nF
Td(off)100ns
Gate Charge(Qg)100nC@15V
Switching Energy(Eoff)330uJ
Reverse Transfer Capacitance (Cres)50pF
Turn-On Energy (Eon)220uJ
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)44ns
Current - Collector(Ic)60A
Vce Saturation(VCE(sat))2.5V@20A,15V
Pd - Power Dissipation200W
Output Capacitance(Coes)225pF
Td(on)31ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGW20NC60VD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STGW20NC60VD Documents

STGW20NC60VD datasheets or manufacturer documentation.

Datasheet: STGW20NC60VD Datasheet (PDF)

STGW20NC60VD Schematic Symbol & PCB Footprint

The STGW20NC60VD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.