TAJE107K016RNJ
Extended
* Images are for reference only
TAJE107K016RNJ
Attributes
Value
Manufacturer
MFR.Part #
TAJE107K016RNJ
JLCPCB Part #
C106186
Package
CASE-E-7343-28(mm)
Description
-55℃~+125℃ 100uF 16V 900mΩ@100kHz ±10% CASE-E-7343-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
PackageCASE-E-7343-28(mm)
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)900mΩ@100kHz
Voltage Rating16V
Tolerance±10%
Capacitance100uF