


- Manufacturer
- MFR.Part #
- MP2103K27B1R5LC
- JLCPCB Part #
- C105754
- Package
- Plugin,P=7.5mm
- Description
- 10nF 275V CQC、UL、VDE、ENEC、CSA X2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Package | Plugin,P=7.5mm | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 10nF | |
| safety certification | CQC、UL、VDE、ENEC、CSA | |
| Ratings | X2 |

* Images are for reference only
MP2103K27B1R5LC
Extended- Manufacturer
- MFR.Part #
- MP2103K27B1R5LC
- JLCPCB Part #
- C105754
- Package
- Plugin,P=7.5mm
- Description
- 10nF 275V CQC、UL、VDE、ENEC、CSA X2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MP2103K27B1R5LC
- JLCPCB Part #
- C105754
- Package
- Plugin,P=7.5mm
- Description
- 10nF 275V CQC、UL、VDE、ENEC、CSA X2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP2103K27B1R5LC Specifications
MP2103K27B1R5LC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Package | Plugin,P=7.5mm | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 10nF | |
| safety certification | CQC、UL、VDE、ENEC、CSA | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP2103K27B1R5LC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP2103K27B1R5LC Documents
MP2103K27B1R5LC datasheets or manufacturer documentation.
Datasheet: MP2103K27B1R5LC Datasheet (PDF)
MP2103K27B1R5LC Schematic Symbol & PCB Footprint
The MP2103K27B1R5LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.