



- Manufacturer
- MFR.Part #
- WST3401
- JLCPCB Part #
- C105162
- Package
- SOT-23-3L
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 1.32W 112pF 140pF 30V 5.5A 52mΩ@10V 6.4nC@4.5V 816pF P-Channel SOT-23-3L MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±12V | |
| Gate Charge(Qg) | 6.4nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 140pF | |
| RDS(on) | 52mΩ@10V | |
| Input Capacitance(Ciss) | 816pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.32W |

* Images are for reference only
WST3401
Extended- Manufacturer
- MFR.Part #
- WST3401
- JLCPCB Part #
- C105162
- Package
- SOT-23-3L
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 1.32W 112pF 140pF 30V 5.5A 52mΩ@10V 6.4nC@4.5V 816pF P-Channel SOT-23-3L MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WST3401
- JLCPCB Part #
- C105162
- Package
- SOT-23-3L
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 1.32W 112pF 140pF 30V 5.5A 52mΩ@10V 6.4nC@4.5V 816pF P-Channel SOT-23-3L MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WST3401 Specifications
WST3401 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±12V | |
| Gate Charge(Qg) | 6.4nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 140pF | |
| RDS(on) | 52mΩ@10V | |
| Input Capacitance(Ciss) | 816pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.32W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WST3401. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WST3401 Documents
WST3401 datasheets or manufacturer documentation.
Datasheet: WST3401 Datasheet (PDF)
WST3401 Schematic Symbol & PCB Footprint
The WST3401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.