
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOT-23 | |
| Input Capacitance(Ciss) | 6pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.15pF | |
| Pd - Power Dissipation | 150mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK211-Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOT-23 | |
| Input Capacitance(Ciss) | 6pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.15pF | |
| Pd - Power Dissipation | 150mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK211-Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK211-Y datasheets or manufacturer documentation.
Datasheet: 2SK211-Y Datasheet (PDF)
The 2SK211-Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.