
- Manufacturer
- MFR.Part #
- FCA20N60
- JLCPCB Part #
- C10433
- Package
- TO-3P
- Description
- 190mΩ@10V,10A 208W 20A 5V@250uA 600V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-3P | |
| Gate Threshold Voltage (Vgs(th)) | 5V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V,10A |

* Images are for reference only
FCA20N60
Extended- Manufacturer
- MFR.Part #
- FCA20N60
- JLCPCB Part #
- C10433
- Package
- TO-3P
- Description
- 190mΩ@10V,10A 208W 20A 5V@250uA 600V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FCA20N60
- JLCPCB Part #
- C10433
- Package
- TO-3P
- Description
- 190mΩ@10V,10A 208W 20A 5V@250uA 600V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCA20N60 Specifications
FCA20N60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-3P | |
| Gate Threshold Voltage (Vgs(th)) | 5V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V,10A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCA20N60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCA20N60 Schematic Symbol & PCB Footprint
The FCA20N60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.