RTT051242FTP - 1
RTT051242FTP - 2
RTT051242FTP - 3
RTT051242FTP - 4
Extended1/4
* Images are for reference only
RTT051242FTP
Attributes
Value
Manufacturer
MFR.Part #
RTT051242FTP
JLCPCB Part #
C103960
Package
0805
Description
-55℃~+155℃ 12.4kΩ 125mW 150V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Package0805
Resistance12.4kΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Voltage-Supply(Max)150V
Tolerance±1%
Temperature Coefficient±100ppm/℃