CR1210J30621G - 1
CR1210J30621G - 2
CR1210J30621G - 3
CR1210J30621G - 4
Extended1/4
* Images are for reference only
CR1210J30621G
Attributes
Value
Manufacturer
MFR.Part #
CR1210J30621G
JLCPCB Part #
C102490
Package
1210
Description
-55℃~+125℃ 200V 620Ω 750mW Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerLIZ Elec
Package1210
Resistance620Ω
Operating Temperature-55℃~+125℃
Power(Watts)750mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±5%
Temperature Coefficient±200ppm/℃