Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8588HIPMR
ADS8588HIPMR - 1
ADS8588HIPMR - 2
ADS8588HIPMR - 3
Extended1/3
* Images are for reference only
ADS8588HIPMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8588HIPMR
JLCPCB Part #
C1021796
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.5LSB 16 17.4mA 500kHz 5V 5V、10V 7.5ppm/℃ 8 92.7dB Built-in SAR Serial port、Parallel port Support Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio92.7dB
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)17.4mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSerial Port、Parallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8588HIPMR
ADS8588HIPMR

* Images are for reference only

ADS8588HIPMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8588HIPMR
JLCPCB Part #
C1021796
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.5LSB 16 17.4mA 500kHz 5V 5V、10V 7.5ppm/℃ 8 92.7dB Built-in SAR Serial port、Parallel port Support Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8588HIPMR

* Images are for reference only

ADS8588HIPMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8588HIPMR
JLCPCB Part #
C1021796
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.5LSB 16 17.4mA 500kHz 5V 5V、10V 7.5ppm/℃ 8 92.7dB Built-in SAR Serial port、Parallel port Support Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8588HIPMR Specifications

ADS8588HIPMR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio92.7dB
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)17.4mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSerial Port、Parallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8588HIPMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8588HIPMR Schematic Symbol & PCB Footprint

The ADS8588HIPMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.