



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shanghai Prisemi Elec | |
| Package | UDFN-6(2x2) | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Current - Continuous Drain(Id) | 180mA | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 4Ω@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNMT6N1-LB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shanghai Prisemi Elec | |
| Package | UDFN-6(2x2) | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Current - Continuous Drain(Id) | 180mA | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 4Ω@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNMT6N1-LB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNMT6N1-LB datasheets or manufacturer documentation.
Datasheet: PNMT6N1-LB Datasheet (PDF)
The PNMT6N1-LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.