Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P14C1N
P14C1N - 1
Extended
* Images are for reference only
P14C1N
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
P14C1N
JLCPCB Part #
C1021678
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1.2A 3.5V~32V Active Low Load Switch Overvoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection DFN-8-EP(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageDFN-8-EP(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply3.5V~32V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1.2A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P14C1N
P14C1N

* Images are for reference only

P14C1N

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P14C1N
JLCPCB Part #
C1021678
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1.2A 3.5V~32V Active Low Load Switch Overvoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection DFN-8-EP(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P14C1N

* Images are for reference only

P14C1N
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P14C1N
JLCPCB Part #
C1021678
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1.2A 3.5V~32V Active Low Load Switch Overvoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection DFN-8-EP(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P14C1N Specifications

P14C1N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageDFN-8-EP(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply3.5V~32V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1.2A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P14C1N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P14C1N Documents

P14C1N datasheets or manufacturer documentation.

Datasheet: P14C1N Datasheet (PDF)

P14C1N Schematic Symbol & PCB Footprint

The P14C1N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.