
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40-EP(6x6) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98.6dBm | |
| Output Power | 6dBm | |
| Data Rate | 1Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 4.2mA | |
| Features | DMA function | |
| Current Of Transmitting | 8.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGM220SC22WGA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40-EP(6x6) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98.6dBm | |
| Output Power | 6dBm | |
| Data Rate | 1Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 4.2mA | |
| Features | DMA function | |
| Current Of Transmitting | 8.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGM220SC22WGA2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGM220SC22WGA2 datasheets or manufacturer documentation.
Datasheet: BGM220SC22WGA2 Datasheet (PDF)
The BGM220SC22WGA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.