Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC560A
HMC560A
Extended
* Images are for reference only
HMC560A
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC560A
JLCPCB Part #
C1020354
Package
-
Description
-11dB -40℃~+85℃ 0Hz~18GHz 12dBm 14dB 19dBm 22GHz~38GHz 24GHz~38GHz 40dB 44dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
RF Frequency Range24GHz~38GHz
IP319dBm
LO Frequency Range22GHz~38GHz
IF Frequency Range0Hz~18GHz
Isolation(L-I)44dB
Gain/Loss-11dB
P1dB12dBm
Noise Figure14dB
Isolation(L-R)40dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC560A
HMC560A

* Images are for reference only

HMC560A

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC560A
JLCPCB Part #
C1020354
Package
-
Description
-11dB -40℃~+85℃ 0Hz~18GHz 12dBm 14dB 19dBm 22GHz~38GHz 24GHz~38GHz 40dB 44dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC560A

* Images are for reference only

HMC560A
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC560A
JLCPCB Part #
C1020354
Package
-
Description
-11dB -40℃~+85℃ 0Hz~18GHz 12dBm 14dB 19dBm 22GHz~38GHz 24GHz~38GHz 40dB 44dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC560A Specifications

HMC560A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
RF Frequency Range24GHz~38GHz
IP319dBm
LO Frequency Range22GHz~38GHz
IF Frequency Range0Hz~18GHz
Isolation(L-I)44dB
Gain/Loss-11dB
P1dB12dBm
Noise Figure14dB
Isolation(L-R)40dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC560A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC560A Documents

HMC560A datasheets or manufacturer documentation.

Datasheet: HMC560A Datasheet (PDF)

HMC560A Schematic Symbol & PCB Footprint

The HMC560A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.