MEC1527H-B0-I/TF
Extended
* Images are for reference only
MEC1527H-B0-I/TF
Attributes
Value
Manufacturer
MFR.Part #
MEC1527H-B0-I/TF
JLCPCB Part #
C1020287
Package
WFBGA-128
Description
-40℃~+85℃ 1.71V~3.465V 108 256KB ARM Cortex-M4 WFBGA-128 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageWFBGA-128
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.465V
RAM Size256KB
CPU CoreARM Cortex-M4
Number of I/O108