


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-289 | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| CPU Maximum Speed | 400MHz、800MHz | |
| Program Memory Type | External | |
| DAC (Bit) | 12bit | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 2MB | |
| CPU Core | ARM Cortex-M4、ARM Cortex-M7 | |
| Number of I/O | 13 | |
| Features | Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Built-in temperature sensor、Hardware ECC check、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIMXRT1173CVM8A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-289 | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| CPU Maximum Speed | 400MHz、800MHz | |
| Program Memory Type | External | |
| DAC (Bit) | 12bit | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 2MB | |
| CPU Core | ARM Cortex-M4、ARM Cortex-M7 | |
| Number of I/O | 13 | |
| Features | Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Built-in temperature sensor、Hardware ECC check、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMXRT1173CVM8A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIMXRT1173CVM8A datasheets or manufacturer documentation.
Datasheet: MIMXRT1173CVM8A Datasheet (PDF)
The MIMXRT1173CVM8A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.