
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Rate | 100MHz | |
| Non-Volatile Memory | FLASH (64kB) | |
| On-chip RAM | 12KB | |
| Voltage - Core | 3.3V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2C、SPI、SCI | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration、DMA data transfer、Parallel data channel、Zero-overhead loop |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC56F81746VLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Rate | 100MHz | |
| Non-Volatile Memory | FLASH (64kB) | |
| On-chip RAM | 12KB | |
| Voltage - Core | 3.3V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2C、SPI、SCI | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration、DMA data transfer、Parallel data channel、Zero-overhead loop |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC56F81746VLF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC56F81746VLF datasheets or manufacturer documentation.
Datasheet: MC56F81746VLF Datasheet (PDF)
The MC56F81746VLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.