
- Manufacturer
- MFR.Part #
- MAX22000ALB+
- JLCPCB Part #
- C1019955
- Package
- LGA-64(9x9.5)
- Description
- 2.7V~3.6V SPI LGA-64(9x9.5) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LGA-64(9x9.5) | |
| Features | Programmable gain、Digital calibration、Internal reference source、Electrical protection、ESD protection | |
| Number of channels | 6 |

* Images are for reference only
MAX22000ALB+
Extended- Manufacturer
- MFR.Part #
- MAX22000ALB+
- JLCPCB Part #
- C1019955
- Package
- LGA-64(9x9.5)
- Description
- 2.7V~3.6V SPI LGA-64(9x9.5) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX22000ALB+
- JLCPCB Part #
- C1019955
- Package
- LGA-64(9x9.5)
- Description
- 2.7V~3.6V SPI LGA-64(9x9.5) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX22000ALB+ Specifications
MAX22000ALB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LGA-64(9x9.5) | |
| Features | Programmable gain、Digital calibration、Internal reference source、Electrical protection、ESD protection | |
| Number of channels | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX22000ALB+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX22000ALB+ Documents
MAX22000ALB+ datasheets or manufacturer documentation.
Datasheet: MAX22000ALB+ Datasheet (PDF)
MAX22000ALB+ Schematic Symbol & PCB Footprint
The MAX22000ALB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.