Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMA053PP5
MMA053PP5
Extended
* Images are for reference only
MMA053PP5
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MMA053PP5
JLCPCB Part #
C1019747
Package
QFN-32(5x5)
Description
0Hz~10GHz 10V 16.5dB 2.8dB 420mA QFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerMicrochip Tech
PackageQFN-32(5x5)
Frequency Range0Hz~10GHz
Voltage - Supply10V
Noise Figure2.8dB
Current - Supply420mA
Gain16.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMA053PP5
MMA053PP5

* Images are for reference only

MMA053PP5

Extended
Manufacturer

Microchip Tech

MFR.Part #
MMA053PP5
JLCPCB Part #
C1019747
Package
QFN-32(5x5)
Description
0Hz~10GHz 10V 16.5dB 2.8dB 420mA QFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMA053PP5

* Images are for reference only

MMA053PP5
Extended
Manufacturer

Microchip Tech

MFR.Part #
MMA053PP5
JLCPCB Part #
C1019747
Package
QFN-32(5x5)
Description
0Hz~10GHz 10V 16.5dB 2.8dB 420mA QFN-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMA053PP5 Specifications

MMA053PP5 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerMicrochip Tech
PackageQFN-32(5x5)
Frequency Range0Hz~10GHz
Voltage - Supply10V
Noise Figure2.8dB
Current - Supply420mA
Gain16.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMA053PP5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMA053PP5 Documents

MMA053PP5 datasheets or manufacturer documentation.

Datasheet: MMA053PP5 Datasheet (PDF)

MMA053PP5 Schematic Symbol & PCB Footprint

The MMA053PP5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.