ESK688M010AM2AA
Extended
* Images are for reference only
ESK688M010AM2AA
Attributes
Value
Manufacturer
MFR.Part #
ESK688M010AM2AA
JLCPCB Part #
C1019569
Package
Plugin
Description
-40℃~+85℃ 1.9A@120Hz 10V 16mm 2000hrs@85℃ 6800uF 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerKEMET
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing7.5mm
Voltage Rating10V
Tolerance±20%
Polarity typePolarized
Capacitance6800uF
Ripple Current1.9A@120Hz
Diameter16mm