Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ADP3654ARDZ
ADP3654ARDZ - 1
ADP3654ARDZ - 2
ADP3654ARDZ - 3
Extended1/3
* Images are for reference only
ADP3654ARDZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP3654ARDZ
JLCPCB Part #
C1019475
Package
SOIC-8-EP
Description
-40℃~+125℃ 1.2mA 10ns 10ns 14ns 2 22ns 4.5V~18V 4A 4A Low Side MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Propagation Delay tpHL22ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)1.2mA
Fall Time10ns
Rise Time10ns
Input Logic Level - High2V
Voltage - Supply4.5V~18V
FeaturesUndervoltage Protection
Propagation Delay tpLH14ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ADP3654ARDZ
ADP3654ARDZ

* Images are for reference only

ADP3654ARDZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3654ARDZ
JLCPCB Part #
C1019475
Package
SOIC-8-EP
Description
-40℃~+125℃ 1.2mA 10ns 10ns 14ns 2 22ns 4.5V~18V 4A 4A Low Side MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3654ARDZ

* Images are for reference only

ADP3654ARDZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3654ARDZ
JLCPCB Part #
C1019475
Package
SOIC-8-EP
Description
-40℃~+125℃ 1.2mA 10ns 10ns 14ns 2 22ns 4.5V~18V 4A 4A Low Side MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3654ARDZ Specifications

ADP3654ARDZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Propagation Delay tpHL22ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)1.2mA
Fall Time10ns
Rise Time10ns
Input Logic Level - High2V
Voltage - Supply4.5V~18V
FeaturesUndervoltage Protection
Propagation Delay tpLH14ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3654ARDZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP3654ARDZ Documents

ADP3654ARDZ datasheets or manufacturer documentation.

Datasheet: ADP3654ARDZ Datasheet (PDF)

ADP3654ARDZ Schematic Symbol & PCB Footprint

The ADP3654ARDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.