
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-7.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Integral non - linearity | ±2LSB | |
| Clock Frequency | 5MHz~21MHz | |
| Resolution(Bits) | 16 | |
| Isolation Voltage(Vrms) | 5700 | |
| Features | Digital isolation interface、Bipolar input | |
| CMTI(kV/us) | 150kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM7702BRWZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-7.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Integral non - linearity | ±2LSB | |
| Clock Frequency | 5MHz~21MHz | |
| Resolution(Bits) | 16 | |
| Isolation Voltage(Vrms) | 5700 | |
| Features | Digital isolation interface、Bipolar input | |
| CMTI(kV/us) | 150kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM7702BRWZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM7702BRWZ datasheets or manufacturer documentation.
Datasheet: ADUM7702BRWZ Datasheet (PDF)
The ADUM7702BRWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.