Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2955NBGK
F2955NBGK
Extended
* Images are for reference only
F2955NBGK
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2955NBGK
JLCPCB Part #
C1019057
Package
VFQFPN-24(4x4)
Description
-40℃~+105℃ 1.1dB 2.7V~5.5V 49dB 50MHz~8GHz VFQFPN-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-24(4x4)
Frequency range50MHz~8GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.1dB
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
CircuitSP5T
P1dB36.5dBm
isolation49dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2955NBGK
F2955NBGK

* Images are for reference only

F2955NBGK

Extended
Manufacturer

RENESAS

MFR.Part #
F2955NBGK
JLCPCB Part #
C1019057
Package
VFQFPN-24(4x4)
Description
-40℃~+105℃ 1.1dB 2.7V~5.5V 49dB 50MHz~8GHz VFQFPN-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2955NBGK

* Images are for reference only

F2955NBGK
Extended
Manufacturer

RENESAS

MFR.Part #
F2955NBGK
JLCPCB Part #
C1019057
Package
VFQFPN-24(4x4)
Description
-40℃~+105℃ 1.1dB 2.7V~5.5V 49dB 50MHz~8GHz VFQFPN-24(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2955NBGK Specifications

F2955NBGK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-24(4x4)
Frequency range50MHz~8GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.1dB
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
CircuitSP5T
P1dB36.5dBm
isolation49dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2955NBGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2955NBGK Documents

F2955NBGK datasheets or manufacturer documentation.

Datasheet: F2955NBGK Datasheet (PDF)

F2955NBGK Schematic Symbol & PCB Footprint

The F2955NBGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.