Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1180NBGI
F1180NBGI
Extended
* Images are for reference only
F1180NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1180NBGI
JLCPCB Part #
C1019053
Package
QFN-48-EP(7x7)
Description
QFN-48-EP(7x7) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+105℃
RF Frequency Range1.4GHz~2.7GHz
Current - Supply365mA
IP335dBm
LO Frequency Range1.35GHz~2.9GHz
Number of Channels2
IF Frequency Range25MHz~400MHz
Voltage - Supply4.75V~5.25V
Gain/Loss8.2dB
FeaturesImage rejection、Gain control、Single-ended/Differential Interface Integration
P1dB9dBm
Noise Figure10.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F1180NBGI
F1180NBGI

* Images are for reference only

F1180NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1180NBGI
JLCPCB Part #
C1019053
Package
QFN-48-EP(7x7)
Description
QFN-48-EP(7x7) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1180NBGI

* Images are for reference only

F1180NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1180NBGI
JLCPCB Part #
C1019053
Package
QFN-48-EP(7x7)
Description
QFN-48-EP(7x7) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1180NBGI Specifications

F1180NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+105℃
RF Frequency Range1.4GHz~2.7GHz
Current - Supply365mA
IP335dBm
LO Frequency Range1.35GHz~2.9GHz
Number of Channels2
IF Frequency Range25MHz~400MHz
Voltage - Supply4.75V~5.25V
Gain/Loss8.2dB
FeaturesImage rejection、Gain control、Single-ended/Differential Interface Integration
P1dB9dBm
Noise Figure10.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1180NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1180NBGI Documents

F1180NBGI datasheets or manufacturer documentation.

Datasheet: F1180NBGI Datasheet (PDF)

F1180NBGI Schematic Symbol & PCB Footprint

The F1180NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.