Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1456NKGK
F1456NKGK
Extended
* Images are for reference only
F1456NKGK
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1456NKGK
JLCPCB Part #
C1019045
Package
QFN-28(6x6)
Description
QFN-28(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-28(6x6)
Frequency Range2.1GHz~2.95GHz
Operating Temperature-40℃~+105℃
Input return loss12dB
Voltage - Supply4.75V~5.25V
Output return loss12dB
FeaturesLow-power mode、Variable gain control、Digital control interface
P1dB21.9dBm
Noise Figure3.9dB
Current - Supply215mA
IP345.4dBm
Gain32.1dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1456NKGK
F1456NKGK

* Images are for reference only

F1456NKGK

Extended
Manufacturer

RENESAS

MFR.Part #
F1456NKGK
JLCPCB Part #
C1019045
Package
QFN-28(6x6)
Description
QFN-28(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1456NKGK

* Images are for reference only

F1456NKGK
Extended
Manufacturer

RENESAS

MFR.Part #
F1456NKGK
JLCPCB Part #
C1019045
Package
QFN-28(6x6)
Description
QFN-28(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1456NKGK Specifications

F1456NKGK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-28(6x6)
Frequency Range2.1GHz~2.95GHz
Operating Temperature-40℃~+105℃
Input return loss12dB
Voltage - Supply4.75V~5.25V
Output return loss12dB
FeaturesLow-power mode、Variable gain control、Digital control interface
P1dB21.9dBm
Noise Figure3.9dB
Current - Supply215mA
IP345.4dBm
Gain32.1dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1456NKGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1456NKGK Documents

F1456NKGK datasheets or manufacturer documentation.

Datasheet: F1456NKGK Datasheet (PDF)

F1456NKGK Schematic Symbol & PCB Footprint

The F1456NKGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.