
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-48(7x7) | |
| Frequency Range | 400MHz~1.1GHz | |
| Features | Low-power mode、Variable gain control、Digital control interface、Multi-channel amplifier | |
| Noise Figure | 3.5dB | |
| Gain | 20.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F1130NBGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-48(7x7) | |
| Frequency Range | 400MHz~1.1GHz | |
| Features | Low-power mode、Variable gain control、Digital control interface、Multi-channel amplifier | |
| Noise Figure | 3.5dB | |
| Gain | 20.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1130NBGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F1130NBGI datasheets or manufacturer documentation.
Datasheet: F1130NBGI Datasheet (PDF)
The F1130NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.