Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F0440NBGI
F0440NBGI
Extended
* Images are for reference only
F0440NBGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F0440NBGI
JLCPCB Part #
C1019037
Package
QFN-36-EP(6x6)
Description
QFN-36-EP(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-36-EP(6x6)
Frequency Range450MHz~2.7GHz
Operating Temperature-40℃~+105℃
Input return loss20dB
Voltage - Supply4.75V~5.25V
Output return loss20dB
P1dB20.2dBm
FeaturesVariable gain control、Digital control interface、Multi-channel amplifier
Noise Figure4.7dB
Current - Supply245mA
IP341dBm
Gain11.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F0440NBGI
F0440NBGI

* Images are for reference only

F0440NBGI

Extended
Manufacturer

RENESAS

MFR.Part #
F0440NBGI
JLCPCB Part #
C1019037
Package
QFN-36-EP(6x6)
Description
QFN-36-EP(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0440NBGI

* Images are for reference only

F0440NBGI
Extended
Manufacturer

RENESAS

MFR.Part #
F0440NBGI
JLCPCB Part #
C1019037
Package
QFN-36-EP(6x6)
Description
QFN-36-EP(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0440NBGI Specifications

F0440NBGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-36-EP(6x6)
Frequency Range450MHz~2.7GHz
Operating Temperature-40℃~+105℃
Input return loss20dB
Voltage - Supply4.75V~5.25V
Output return loss20dB
P1dB20.2dBm
FeaturesVariable gain control、Digital control interface、Multi-channel amplifier
Noise Figure4.7dB
Current - Supply245mA
IP341dBm
Gain11.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0440NBGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F0440NBGI Documents

F0440NBGI datasheets or manufacturer documentation.

Datasheet: F0440NBGI Datasheet (PDF)

F0440NBGI Schematic Symbol & PCB Footprint

The F0440NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.