Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1471NTGI
F1471NTGI
Extended
* Images are for reference only
F1471NTGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1471NTGI
JLCPCB Part #
C1019032
Package
QFN-16(3x3)
Description
-40℃~+115℃ 12dB 130mA 15dB 17dB 29dBm 3.8dB 38dBm 400MHz~4.2GHz 5V QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-16(3x3)
Operating Temperature-40℃~+115℃
Frequency Range400MHz~4.2GHz
Input return loss15dB
Voltage - Supply5V
Output return loss12dB
P1dB29dBm
Noise Figure3.8dB
Current - Supply130mA
IP338dBm
Gain17dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1471NTGI
F1471NTGI

* Images are for reference only

F1471NTGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1471NTGI
JLCPCB Part #
C1019032
Package
QFN-16(3x3)
Description
-40℃~+115℃ 12dB 130mA 15dB 17dB 29dBm 3.8dB 38dBm 400MHz~4.2GHz 5V QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1471NTGI

* Images are for reference only

F1471NTGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1471NTGI
JLCPCB Part #
C1019032
Package
QFN-16(3x3)
Description
-40℃~+115℃ 12dB 130mA 15dB 17dB 29dBm 3.8dB 38dBm 400MHz~4.2GHz 5V QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1471NTGI Specifications

F1471NTGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-16(3x3)
Operating Temperature-40℃~+115℃
Frequency Range400MHz~4.2GHz
Input return loss15dB
Voltage - Supply5V
Output return loss12dB
P1dB29dBm
Noise Figure3.8dB
Current - Supply130mA
IP338dBm
Gain17dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1471NTGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1471NTGI Schematic Symbol & PCB Footprint

The F1471NTGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.