Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL68127IRAZ
ISL68127IRAZ
Extended
* Images are for reference only
ISL68127IRAZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL68127IRAZ
JLCPCB Part #
C1019002
Package
UQFN-48-EP(6x6)
Description
-40℃~+85℃@(TA) 1MHz 3.135V~3.465V 7 External No UQFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageUQFN-48-EP(6x6)
Operating Temperature-40℃~+85℃
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable soft-start、Cycle-by-cycle current limiting、Output voltage differential sensing
Output Voltage0.25V~3.05V
InterfacePMBus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL68127IRAZ
ISL68127IRAZ

* Images are for reference only

ISL68127IRAZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL68127IRAZ
JLCPCB Part #
C1019002
Package
UQFN-48-EP(6x6)
Description
-40℃~+85℃@(TA) 1MHz 3.135V~3.465V 7 External No UQFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL68127IRAZ

* Images are for reference only

ISL68127IRAZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL68127IRAZ
JLCPCB Part #
C1019002
Package
UQFN-48-EP(6x6)
Description
-40℃~+85℃@(TA) 1MHz 3.135V~3.465V 7 External No UQFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL68127IRAZ Specifications

ISL68127IRAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageUQFN-48-EP(6x6)
Operating Temperature-40℃~+85℃
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable soft-start、Cycle-by-cycle current limiting、Output voltage differential sensing
Output Voltage0.25V~3.05V
InterfacePMBus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL68127IRAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL68127IRAZ Documents

ISL68127IRAZ datasheets or manufacturer documentation.

Datasheet: ISL68127IRAZ Datasheet (PDF)

ISL68127IRAZ Schematic Symbol & PCB Footprint

The ISL68127IRAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.