5962-9220302M2A
Extended
* Images are for reference only
5962-9220302M2A
Attributes
Value
Manufacturer
MFR.Part #
5962-9220302M2A
JLCPCB Part #
C1018755
Package
LCC-20(8.8x8.8)
Description
-55℃~+125℃ 1 12mA 1mA 4.5V~5.5V 48mA 8 FCT TTL-compatible CMOS Tri-State Unidirectional LCC-20(8.8x8.8) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackageLCC-20(8.8x8.8)
Input typeTTL-compatible CMOS
Operating Temperature-55℃~+125℃
Number of Bits per Element8
Voltage - Supply4.5V~5.5V
Channel TypeUnidirectional
Quiescent Current1mA
Current - Output High(IOH)12mA
FeaturesPower-off isolation、Output enable、Short-Circuit Protection
Number of Elements1
Logic FamilyFCT
Current - Output Low(IOL)48mA
output typeTri-State