
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Driver | |
| Voltage - Supply | 4.5V~12V | |
| Features | Thermal shutdown protection、Low-power mode | |
| Current - Supply | 15mA | |
| Quiescent Supply Current | 600uA | |
| Number of channels | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL1557FRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Driver | |
| Voltage - Supply | 4.5V~12V | |
| Features | Thermal shutdown protection、Low-power mode | |
| Current - Supply | 15mA | |
| Quiescent Supply Current | 600uA | |
| Number of channels | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL1557FRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL1557FRZ datasheets or manufacturer documentation.
Datasheet: ISL1557FRZ Datasheet (PDF)
The ISL1557FRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.