Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. LIFCL-17-8SG72C
LIFCL-17-8SG72C
Extended
* Images are for reference only
LIFCL-17-8SG72C
Attributes
Value
Manufacturer
Lattice
MFR.Part #
LIFCL-17-8SG72C
JLCPCB Part #
C1018236
Package
QFN-72-EP(10x10)
Description
0.95V~1.05V 0℃~+85℃ 17000 40 4250 442368bit CrossLink-NX Supports SEU error detection and correction、Supports AES encryption QFN-72-EP(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageQFN-72-EP(10x10)
SeriesCrossLink-NX
Operating Temperature0℃~+85℃
Number of LAB/CLBs4250
Number of Logic Elements/Blocks17000
Voltage - Supply0.95V~1.05V
Number of I/O40
FeaturesSupports SEU error detection and correction、Supports AES encryption
Total RAM capacity442368bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. LIFCL-17-8SG72C
LIFCL-17-8SG72C

* Images are for reference only

LIFCL-17-8SG72C

Extended
Manufacturer

Lattice

MFR.Part #
LIFCL-17-8SG72C
JLCPCB Part #
C1018236
Package
QFN-72-EP(10x10)
Description
0.95V~1.05V 0℃~+85℃ 17000 40 4250 442368bit CrossLink-NX Supports SEU error detection and correction、Supports AES encryption QFN-72-EP(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LIFCL-17-8SG72C

* Images are for reference only

LIFCL-17-8SG72C
Extended
Manufacturer

Lattice

MFR.Part #
LIFCL-17-8SG72C
JLCPCB Part #
C1018236
Package
QFN-72-EP(10x10)
Description
0.95V~1.05V 0℃~+85℃ 17000 40 4250 442368bit CrossLink-NX Supports SEU error detection and correction、Supports AES encryption QFN-72-EP(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LIFCL-17-8SG72C Specifications

LIFCL-17-8SG72C technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageQFN-72-EP(10x10)
SeriesCrossLink-NX
Operating Temperature0℃~+85℃
Number of LAB/CLBs4250
Number of Logic Elements/Blocks17000
Voltage - Supply0.95V~1.05V
Number of I/O40
FeaturesSupports SEU error detection and correction、Supports AES encryption
Total RAM capacity442368bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LIFCL-17-8SG72C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LIFCL-17-8SG72C Documents

LIFCL-17-8SG72C datasheets or manufacturer documentation.

Datasheet: LIFCL-17-8SG72C Datasheet (PDF)

LIFCL-17-8SG72C Schematic Symbol & PCB Footprint

The LIFCL-17-8SG72C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.