
- Manufacturer
- MFR.Part #
- 8T49N240-033NLGI
- JLCPCB Part #
- C1018208
- Package
- VFQFPN-40(6x6)
- Description
- -40℃~+85℃ 1 2.375V~2.625V、3.135V~3.465V 867MHz LVCMOS、LVDS、LVPECL、HCSL VFQFPN-40(6x6) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-40(6x6) | |
| RMS jitter | 200fs | |
| Output Level | LVCMOS、LVDS、LVPECL、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVDS、LVPECL、HCSL、LVCMOS | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Features | Fail-hold、Automatic clock switching、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage | |
| Output Frequency(Max) | 867MHz | |
| Number of Outputs | 1 |

* Images are for reference only
8T49N240-033NLGI
Extended- Manufacturer
- MFR.Part #
- 8T49N240-033NLGI
- JLCPCB Part #
- C1018208
- Package
- VFQFPN-40(6x6)
- Description
- -40℃~+85℃ 1 2.375V~2.625V、3.135V~3.465V 867MHz LVCMOS、LVDS、LVPECL、HCSL VFQFPN-40(6x6) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 8T49N240-033NLGI
- JLCPCB Part #
- C1018208
- Package
- VFQFPN-40(6x6)
- Description
- -40℃~+85℃ 1 2.375V~2.625V、3.135V~3.465V 867MHz LVCMOS、LVDS、LVPECL、HCSL VFQFPN-40(6x6) Jitter Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8T49N240-033NLGI Specifications
8T49N240-033NLGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-40(6x6) | |
| RMS jitter | 200fs | |
| Output Level | LVCMOS、LVDS、LVPECL、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVDS、LVPECL、HCSL、LVCMOS | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Features | Fail-hold、Automatic clock switching、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage | |
| Output Frequency(Max) | 867MHz | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8T49N240-033NLGI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8T49N240-033NLGI Documents
8T49N240-033NLGI datasheets or manufacturer documentation.
Datasheet: 8T49N240-033NLGI Datasheet (PDF)
8T49N240-033NLGI Schematic Symbol & PCB Footprint
The 8T49N240-033NLGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.