
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | DFN-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Skew | 20ps | |
| Voltage - Supply | 1.71V~1.89V | |
| Number of outputs | 3 | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown | |
| Output Frequency(Max) | 200MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5PB1203NTGK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | DFN-10-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Skew | 20ps | |
| Voltage - Supply | 1.71V~1.89V | |
| Number of outputs | 3 | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown | |
| Output Frequency(Max) | 200MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5PB1203NTGK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5PB1203NTGK datasheets or manufacturer documentation.
Datasheet: 5PB1203NTGK Datasheet (PDF)
The 5PB1203NTGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.