
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | RENESAS | |
| Package | SMD-8P | |
| Integral non - linearity | 3LSB、25LSB | |
| Operating Temperature | -40℃~+110℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V、4.5V~5.5V | |
| Features | Digital filtering、Built-in reference source | |
| Differential Non - linearity | 0.9LSB | |
| Resolution (Bits) | 13.8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RV1S9353ACCSP-120V#SC0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | RENESAS | |
| Package | SMD-8P | |
| Integral non - linearity | 3LSB、25LSB | |
| Operating Temperature | -40℃~+110℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V、4.5V~5.5V | |
| Features | Digital filtering、Built-in reference source | |
| Differential Non - linearity | 0.9LSB | |
| Resolution (Bits) | 13.8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RV1S9353ACCSP-120V#SC0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RV1S9353ACCSP-120V#SC0 datasheets or manufacturer documentation.
Datasheet: RV1S9353ACCSP-120V#SC0 Datasheet (PDF)
The RV1S9353ACCSP-120V#SC0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.