
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10.2Mbps | |
| Features | Supports RSSI function | |
| Interface | USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPLS8-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10.2Mbps | |
| Features | Supports RSSI function | |
| Interface | USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPLS8-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPLS8-E datasheets or manufacturer documentation.
Datasheet: MPLS8-E Datasheet (PDF)
The MPLS8-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.