
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | THALES | |
| Package | - | |
| Communication Frequency | 850MHz、900MHz、1.8GHz、1.9GHz、700MHz、800MHz、2.1GHz、2.6GHz、2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Communication System | 64QAM | |
| Interface | mPCIe |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPLAS9-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | THALES | |
| Package | - | |
| Communication Frequency | 850MHz、900MHz、1.8GHz、1.9GHz、700MHz、800MHz、2.1GHz、2.6GHz、2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Communication System | 64QAM | |
| Interface | mPCIe |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPLAS9-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPLAS9-W datasheets or manufacturer documentation.
Datasheet: MPLAS9-W Datasheet (PDF)
The MPLAS9-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.