PIC24FJ512GL406-E/PT
Extended
* Images are for reference only
PIC24FJ512GL406-E/PT
Attributes
Value
Manufacturer
MFR.Part #
PIC24FJ512GL406-E/PT
JLCPCB Part #
C1015831
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 10bit 16 Bit 2V~3.6V 32KB 32MHz 512KB External FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageTQFP-64(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed32MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2V~3.6V
Core Size16 Bit
RAM Size32KB
CPU CorePIC
Oscillator TypeExternal