


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 75uA | |
| Output Current | 750mA | |
| Slew Rate | 1.2V/ns | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 4.5V~12V | |
| Number of Channels | 2 | |
| Quiescent Current | 6mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 7uA | |
| Dual Supply | -6V~-2.25V、2.25V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL1571IRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 75uA | |
| Output Current | 750mA | |
| Slew Rate | 1.2V/ns | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 4.5V~12V | |
| Number of Channels | 2 | |
| Quiescent Current | 6mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 7uA | |
| Dual Supply | -6V~-2.25V、2.25V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL1571IRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL1571IRZ datasheets or manufacturer documentation.
Datasheet: ISL1571IRZ Datasheet (PDF)
The ISL1571IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.