
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -10℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 1.7V~1.9V、3V~3.6V | |
| Sampling Rate | 32kHz~192kHz | |
| Interface | I2S、I2C、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D2-81435-LR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -10℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 1.7V~1.9V、3V~3.6V | |
| Sampling Rate | 32kHz~192kHz | |
| Interface | I2S、I2C、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2-81435-LR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The D2-81435-LR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.