
- Manufacturer
- MFR.Part #
- MAX15158ATJ+
- JLCPCB Part #
- C1012936
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+125℃@(TA) 1 1MHz 8.5V~14V Boost Boost、Inverting External No TQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 8.5V~14V | |
| Output Type | Adjustable | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Inverting | |
| Output Voltage | 3.3V~60V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX15158ATJ+
Extended- Manufacturer
- MFR.Part #
- MAX15158ATJ+
- JLCPCB Part #
- C1012936
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+125℃@(TA) 1 1MHz 8.5V~14V Boost Boost、Inverting External No TQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX15158ATJ+
- JLCPCB Part #
- C1012936
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+125℃@(TA) 1 1MHz 8.5V~14V Boost Boost、Inverting External No TQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX15158ATJ+ Specifications
MAX15158ATJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 8.5V~14V | |
| Output Type | Adjustable | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Inverting | |
| Output Voltage | 3.3V~60V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX15158ATJ+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX15158ATJ+ Documents
MAX15158ATJ+ datasheets or manufacturer documentation.
Datasheet: MAX15158ATJ+ Datasheet (PDF)
MAX15158ATJ+ Schematic Symbol & PCB Footprint
The MAX15158ATJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.