



- Manufacturer
- MFR.Part #
- AVR128DA28-I/SS
- JLCPCB Part #
- C1012829
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128KB 12bit 16KB 23 24MHz 512Byte 8 Bit AVR Built-in FLASH SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-28-208mil | |
| EEPROM | 512Byte | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 24MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 8 Bit | |
| RAM Size | 16KB | |
| CPU Core | AVR | |
| Number of I/O | 23 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
AVR128DA28-I/SS
Extended- Manufacturer
- MFR.Part #
- AVR128DA28-I/SS
- JLCPCB Part #
- C1012829
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128KB 12bit 16KB 23 24MHz 512Byte 8 Bit AVR Built-in FLASH SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AVR128DA28-I/SS
- JLCPCB Part #
- C1012829
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128KB 12bit 16KB 23 24MHz 512Byte 8 Bit AVR Built-in FLASH SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVR128DA28-I/SS Specifications
AVR128DA28-I/SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-28-208mil | |
| EEPROM | 512Byte | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 24MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 8 Bit | |
| RAM Size | 16KB | |
| CPU Core | AVR | |
| Number of I/O | 23 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVR128DA28-I/SS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVR128DA28-I/SS Documents
AVR128DA28-I/SS datasheets or manufacturer documentation.
Datasheet: AVR128DA28-I/SS Datasheet (PDF)
AVR128DA28-I/SS Schematic Symbol & PCB Footprint
The AVR128DA28-I/SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.