Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM2MPZR10MJHL
LQM2MPZR10MJHL
Extended
* Images are for reference only
LQM2MPZR10MJHL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM2MPZR10MJHL
JLCPCB Part #
C1012683
Package
0806
Description
100nH 19mΩ 200MHz 4A 4A ±20% 车规级 0806 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0806
Inductance100nH
Current - Saturation (Isat)4A
Frequency - Self Resonant200MHz
Tolerance±20%
Current Rating4A
Application GradeAutomotive grade
DC Resistance(DCR)19mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM2MPZR10MJHL
LQM2MPZR10MJHL

* Images are for reference only

LQM2MPZR10MJHL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM2MPZR10MJHL
JLCPCB Part #
C1012683
Package
0806
Description
100nH 19mΩ 200MHz 4A 4A ±20% 车规级 0806 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM2MPZR10MJHL

* Images are for reference only

LQM2MPZR10MJHL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM2MPZR10MJHL
JLCPCB Part #
C1012683
Package
0806
Description
100nH 19mΩ 200MHz 4A 4A ±20% 车规级 0806 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM2MPZR10MJHL Specifications

LQM2MPZR10MJHL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0806
Inductance100nH
Current - Saturation (Isat)4A
Frequency - Self Resonant200MHz
Tolerance±20%
Current Rating4A
Application GradeAutomotive grade
DC Resistance(DCR)19mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM2MPZR10MJHL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM2MPZR10MJHL Documents

LQM2MPZR10MJHL datasheets or manufacturer documentation.

Datasheet: LQM2MPZR10MJHL Datasheet (PDF)

LQM2MPZR10MJHL Schematic Symbol & PCB Footprint

The LQM2MPZR10MJHL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.