CR0402JF0100G - 1
CR0402JF0100G - 2
CR0402JF0100G - 3
Extended1/3
* Images are for reference only
CR0402JF0100G
Attributes
Value
Manufacturer
MFR.Part #
CR0402JF0100G
JLCPCB Part #
C100569
Package
0402
Description
-250ppm/℃~+500ppm/℃ -55℃~+125℃ 10Ω 50V 62.5mW Thick Film Resistor ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerLIZ Elec
Package0402
Resistance10Ω
Operating Temperature-55℃~+125℃
Power(Watts)62.5mW
TypeThick Film Resistor
Voltage-Supply(Max)50V
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃