
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Broadcom Limited | |
| Package | FCBGA-324(19x19) | |
| Versions | PCI-E 3.0 | |
| Number of Channels | 12 | |
| Data Rate | 8Gbps | |
| Delay Time | 158ns | |
| Features | Plug-and-play and power-on state management、Configurable link width、Non-transparent bridging、Address translation and window mapping、Secure access、Multi-port switching、Error detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEX8714-AB80BI G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Broadcom Limited | |
| Package | FCBGA-324(19x19) | |
| Versions | PCI-E 3.0 | |
| Number of Channels | 12 | |
| Data Rate | 8Gbps | |
| Delay Time | 158ns | |
| Features | Plug-and-play and power-on state management、Configurable link width、Non-transparent bridging、Address translation and window mapping、Secure access、Multi-port switching、Error detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEX8714-AB80BI G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PEX8714-AB80BI G datasheets or manufacturer documentation.
Datasheet: PEX8714-AB80BI G Datasheet (PDF)
The PEX8714-AB80BI G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.