
* Images are for reference only
HSMW-C120
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMW-C120
- JLCPCB Part #
- C5762925
- Package
- SMD,1.6x1mm
- Description
- -40℃~+85℃ 155° 160mcd 20mA 3.6V White SMD,1.6x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9564
200+
$0.3816
500+
$0.3687
1000+
$0.3623
Related Products