
* Images are for reference only
HLMP-D401
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-D401
- JLCPCB Part #
- C6795847
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+100℃ 10mA 135mW 2.4V 4.57mm round lamp head 605nm 60° 610nm 9.7mcd Discrete Diode Orange 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6424
10+
$0.5265
30+
$0.4686
100+
$0.4122
500+
$0.3784
1000+
$0.3607
Related Products