
* Images are for reference only
HLMP-EL17-VY000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL17-VY000
- JLCPCB Part #
- C7285241
- Package
- Plugin
- Description
- 15° 2.02V 20mA 590nm 592nm 8.1cd Amber Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8389
200+
$0.3349
500+
$0.3237
1000+
$0.3188