
* Images are for reference only
HL3P-BA60-J00DD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HL3P-BA60-J00DD
- JLCPCB Part #
- C17225738
- Package
- Plugin,D=3mm
- Description
- 20mA 2V 587nm 60° Amber 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4837
200+
$0.1930
500+
$0.1866
1000+
$0.1834
Related Products