
* Images are for reference only
HEDS-5500#A06
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HEDS-5500#A06
- JLCPCB Part #
- C22406239
- Package
- -
- Description
- -40℃~+100℃ 0°~360° 17mA 18.3mm 30mm 4.5V~5.5V 41.1mm Rotary position sensor Yes - Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.7805
10+
$67.2738